| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DCWD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC13DCWD |
GCC13DCWD
| Heilind Number: | SULGCC13DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DCWD |
| ECAD Model: |
Specifications
Detailed Description
The GCC13DCWD is a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity. With a current rating of 3A and voltage capacity of 700VAC, it meets the demands of various applications. This connector, with a compact design and two rows of hairpin contacts, offers 26 positions for seamless integration. The thru-hole mount type with clearance holes and matte tin termination plating make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance even in harsh environments. Perfect for high-speed data transfer, the GCC13DCWD is a crucial component in advanced electronic systems.

