GCC13DCWH

Heilind Number:SULGCC13DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCWH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC13DCWH

Detailed Description

Introducing the GCC13DCWH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features two rows of 26 contact positions, each crafted from durable PA9T and Phosphor Bronze with gold plating for optimal conductivity. With a pitch of 2.54mm, it ensures secure and efficient signal transmission. The straight orientation and clearance hole mount type streamline installation, while the thru-hole termination method guarantees robust attachment. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is built for reliability in harsh environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The matte tin termination plating not only enhances durability but also complies with RoHS standards for environmental responsibility. Trust the GCC13DCWH for seamless connectivity in aerospace, military, and industrial systems where performance and longevity are paramount.