GCC13DCWI-S288

Heilind Number:SULGCC13DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DCWI-S288

Detailed Description

SKU GCC13DCWI-S288 boasts a robust construction featuring PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is designed for high-power transmission. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer secure connections with a pitch of 2.54mm (.1 in). The orientation allows for straddle mounting, while the termination method of Card Extender guarantees easy installation. This 26-position connector, with a tail length of 2.79mm (.11 in), is suitable for board-to-board and card edge connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets the highest standards for durability. The matte tin termination plating ensures long-term reliability. Perfect for PCB applications, this connector is a vital component for any project requiring precision and performance. Hi_rel: No. Acronym: GCC13DCWIS288.