GCC13DCWI

Heilind Number:SULGCC13DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCWI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC13DCWI

Detailed Description

Introducing the GCC13DCWI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 26 positions arranged in two rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, it is suitable for use in harsh environments. The straight orientation and hairpin contact type further enhance its functionality. With a tail length of 3.18mm and a compact design measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Certified for quality and performance, the GCC13DCWI is the perfect choice for your connectivity needs.