GCC13DCWN

Heilind Number:SULGCC13DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCWN

Detailed Description

Introducing the GCC13DCWN, a high-performance PCB connector designed for demanding applications. With PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable power and signal transmission at a current rating of 3A and voltage of 700VAC. Featuring two rows of 26 Hairpin contacts on a 2.54mm pitch, it offers secure and efficient board-to-board connectivity. The straight orientation and thru-hole termination method with Matte Tin plating guarantee easy installation and robust solder joints. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial environments. With a compact form factor measuring .61in in height and 9.4mm in width, the GCC13DCWN is a versatile solution for your connectivity needs.