| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DCWS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC13DCWS-S288 |
GCC13DCWS-S288
| Heilind Number: | SULGCC13DCWS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DCWS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DCWS-S288, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features a rugged design with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable connectivity even in harsh environments. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it offers exceptional performance. The female connector has two rows with 26 positions, allowing for versatile connectivity. Its side hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and commercial applications. Trust in the GCC13DCWS-S288 for dependable and efficient board-to-board connections.

