GCC13DCWS

Heilind Number:SULGCC13DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCWS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DCWS

Detailed Description

Introducing the GCC13DCWS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 26 positions, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation make for easy and efficient assembly. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for a wide range of electronic systems. The termination method is through-hole, with a tail length of 3.18mm (.125 in) and matte tin plating, ensuring stability on the PCB. With an operating temperature range of -65 to 125°C, the GCC13DCWS is built to withstand harsh environmental conditions. Perfect for applications in aerospace, defense, and industrial sectors, this connector is a reliable choice for your connectivity needs.