GCC13DCWT-S288

Heilind Number:SULGCC13DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCWT-S288

Detailed Description

Introducing SKU GCC13DCWT-S288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a compact form factor and a pitch of 2.54mm, this connector features 26 positions in a dual-row configuration, catering to complex circuitry requirements. The female gender and threaded mount type ensure secure attachment, while the termination method of card extender with matte tin plating guarantees efficient signal transmission. Constructed with PA9T and phosphor bronze materials, and boasting gold contact plating, it offers excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C and withstanding up to 700VAC, this connector is ideal for aerospace, military, and industrial applications. Its hairpin contact type and straddle orientation further enhance its performance, making it a vital component in mission-critical systems. Upgrade your connectivity solutions with the GCC13DCWTS288.