GCC13DCWT

Heilind Number:SULGCC13DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCWT

Detailed Description

Introducing the GCC13DCWT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector guarantees longevity even in demanding environments. Its two rows of female contacts, threaded mounting type, and through-hole termination method ensure secure and stable connection. Gold-plated contacts offer excellent conductivity and corrosion resistance, while the hairpin design allows for efficient power transfer. With 26 positions and a voltage rating of 700 VAC, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for use in extreme conditions. The GCC13DCWT measures .61 inches in height, 9.4 mm in width, and features a pitch of 2.54 mm (.1 in), making it compact yet highly functional. With matte tin termination plating and compliance with RoHS standards, it ensures both performance and environmental responsibility. Perfect for use in aerospace, defense, and industrial applications, the GCC13DCWT sets a new standard in connectivity.