GCC13DETH

Heilind Number:SULGCC13DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DETH

Detailed Description

Introducing the GCC13DETH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T housing and featuring contact pins made of Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability. With a maximum amperage of 3A and a voltage rating of 700VAC, it guarantees reliable power transmission. The two rows of 26 cantilever contacts, spaced at 2.54mm pitch, provide secure and stable connections. Suitable for clearance hole mounting with through-hole termination, it offers easy installation. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Certified for RoHS compliance, this connector meets international standards for environmental responsibility. Upgrade your connectivity solutions with the GCC13DETH, the epitome of quality and performance.