GCC13DETN

Heilind Number:SULGCC13DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DETN

Detailed Description

Introducing the GCC13DETN, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm (.1 in) and 26 positions, this connector offers seamless connectivity in electronic applications. Featuring female gender and cantilever contact type with phosphor bronze contacts plated in gold, it ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The straight orientation and no mounting requirement make installation hassle-free. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in various environments. With a compact size of 10.95mm (.431 in) height and 8.38mm (.33 in) width, it's ideal for space-constrained PCB layouts. Trust the GCC13DETN for efficient and secure board-to-board connections in your electronic designs.