GCC13DEYH

Heilind Number:SULGCC13DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DEYH

Detailed Description

Introducing the GCC13DEYH, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm (.1 in), this connector offers secure and efficient connectivity. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation make for easy and precise installation. Operating at a maximum voltage of 700VAC and amperage of 3A, it meets stringent performance standards. With a temperature range of -65 to 125°C, it is suitable for use in extreme environments. The matte tin termination plating provides additional protection against wear and tear. With 26 positions and a tail length of 11.18mm (.44 in), it offers versatility in PCB connections. The connector's compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, allows for efficient use of space on the PCB. Whether in aerospace, defense, or industrial applications, the GCC13DEYH ensures reliable and high-speed data transmission. Upgrade your connectivity solutions with this top-of-the-line connector.