GCC13DEYN

Heilind Number:SULGCC13DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DEYN
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC13DEYN

Detailed Description

The GCC13DEYN connector offers reliable performance in demanding environments, featuring a combination of PA9T and Phosphor Bronze construction. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. This female connector with two rows and 26 positions provides ample connectivity options. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee optimal signal integrity. Designed for through-hole termination, it offers easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. With matte tin termination plating, it ensures durability and longevity. Perfect for board-to-board and card edge connections, the GCC13DEYN is a reliable solution for your connectivity needs.