GCC13DKAD

Heilind Number:SULGCC13DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKAD

Detailed Description

Introducing the GCC13DKAD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 26 positions across 2 rows, this connector ensures reliable connectivity in compact spaces. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating of Gold and termination plating of Matte Tin further enhance its performance, withstanding up to 700VAC and 3A of current. Its cantilever contact type and right-angle orientation provide efficient mating in tight layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment use. With a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it offers a space-saving solution without compromising on functionality. Trust the GCC13DKAD for secure and efficient board-to-board connections in your next project.