GCC13DKAI

Heilind Number:SULGCC13DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKAI

Detailed Description

Introducing the GCC13DKAI, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. This female connector features two rows of 26 gold-plated contacts made of Phosphor Bronze, ensuring reliable signal transmission at a pitch of 2.54mm. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The threaded mounting and thru-hole termination method guarantee secure attachment to PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it space-efficient. Matte Tin plating on the termination enhances durability. Trust the GCC13DKAI for seamless and durable board-to-board connections in your electronic designs.