| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DKAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DKAN |
GCC13DKAN
| Heilind Number: | SULGCC13DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DKAN |
| ECAD Model: |
Specifications
Detailed Description
The GCC13DKAN is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity even in harsh environments. With a 2.54mm pitch, 26 positions across 2 rows, and a cantilever contact type, it offers secure and efficient board-to-board connectivity. Its right-angle orientation and thru-hole termination method make it easy to install, while its 700VAC voltage rating and -65 to 125°C operating temperature range guarantee durability. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC13DKAN for high-quality, high-reliability connections in your electronic designs.

