GCC13DKAS

Heilind Number:SULGCC13DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKAS

Detailed Description

The GCC13DKAS is a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T and Phosphor Bronze, this connector offers superior durability and conductivity. Featuring a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The gender is female with two rows and a side hole mount type for easy installation. Contact material in Phosphor Bronze with Gold plating guarantees excellent signal integrity. A pitch of 2.54mm (.1 in) and a cantilever contact type make it suitable for high-density designs. Operating in a wide temperature range from -65 to 125 °C, it is perfect for harsh environments. The right-angle orientation and 26 positions provide flexibility in connectivity. With a connector height of 13.97mm (.55 in) and a termination plating of Matte Tin, it offers robust construction. The GCC13DKAS is ideal for applications where reliability and performance are paramount.