GCC13DKAT

Heilind Number:SULGCC13DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKAT

Detailed Description

The GCC13DKAT is a high-quality PCB connector designed for reliable board-to-board connections. Featuring a female gender with two rows and threaded mount type, this connector ensures a secure and stable fit. Its termination method through hole, contact material of phosphor bronze, and gold plating guarantee excellent conductivity. With a pitch of 2.54 mm and voltage rating of 700 VAC, it's suitable for various electronic applications. The cantilever contact type and right-angle orientation provide flexibility in installation. With 26 positions and a tail length of 2.54 mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125 °C, this connector is durable and reliable. Its compact design, measuring 13.97 mm in height and 9.4 mm in width, makes it ideal for space-constrained environments. The termination plating of matte tin ensures corrosion resistance. Classified under hi-rel compliant and designated as GCC13DKAT, this connector is a top choice for demanding electronic systems.