GCC13DKDD

Heilind Number:SULGCC13DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKDD

Detailed Description

Introducing the GCC13DKDD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector, featuring two rows of 26 cantilever contacts made of gold-plated phosphor bronze, ensures reliable signal transmission with a current rating of 3A and a voltage resistance of 700VAC. Its clearance hole mount type and thru-hole termination method offer easy and secure installation, while the 2.54mm pitch and straight orientation facilitate precise PCB connections. With a tail length of 4.06mm and a slim profile of just 15.49mm in height and 9.4mm in width, this connector is suitable for space-constrained applications. Operating flawlessly in temperatures ranging from -65 to 125°C, and with termination plating of matte tin for enhanced durability, the GCC13DKDD is the perfect choice for high-reliability electronic systems. Elevate your connectivity solutions with this essential component.