GCC13DKDI

Heilind Number:SULGCC13DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKDI

Detailed Description

Introducing SKU GCC13DKDI, a high-performance PCB connector designed for seamless connectivity in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and data transmission. With a pitch of 2.54mm and dual rows accommodating 26 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and straight orientation further enhance its functionality. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a top choice for professionals seeking durability and performance in their connectivity solutions.