GCC13DKDN

Heilind Number:SULGCC13DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKDN

Detailed Description

Introducing the GCC13DKDN, a high-performance female board-to-board PCB connector featuring 26 positions in a dual-row configuration for seamless connectivity. Engineered with precision, this connector boasts a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, making it suitable for a wide range of applications. Its contact material, phosphor bronze with gold plating, ensures excellent conductivity and durability. With a straight orientation and cantilever contact type, it guarantees secure and reliable connections. The termination method is thru-hole, with matte tin plating for added protection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is designed for reliability in even the most demanding environments. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), allows for easy integration into PCBs. Ideal for industries requiring high-quality interconnect solutions, the GCC13DKDN is a must-have component for your next project.