Introducing the GCC13DKDS, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 26 positions across 2 rows, allowing for efficient board-to-board connections. Its contact material, made of durable phosphor bronze with gold plating, ensures reliable conductivity. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for high-power environments. Its wide operating temperature range of -65 to 125°C makes it ideal for harsh conditions. Measuring at .61 inches in height and 9.4mm in width, with a tail length of 4.06mm, it offers easy installation on the PCB. The GCC13DKDS is a versatile solution for board-level interconnectivity in aerospace, defense, and industrial applications.