GCC13DKEI

Heilind Number:SULGCC13DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKEI

Detailed Description

Introducing the GCC13DKEI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. With a short description of PA9T & Phosphor Bronze, this female connector boasts a 3A amperage rating and 700VAC voltage capacity, ensuring reliable power transmission. Featuring two rows of 26 cantilever contacts plated with gold for enhanced conductivity, it guarantees secure and low-resistance connections. The threaded mount type and thru-hole termination method offer robust attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme environmental conditions. Its right-angle orientation and compact dimensions make it suitable for space-constrained designs. With matte tin termination plating, it provides durable and corrosion-resistant performance. The GCC13DKEI is a top choice for engineers seeking high-quality and high-reliability connectors.