GCC13DKEN

Heilind Number:SULGCC13DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKEN

Detailed Description

Introducing the GCC13DKEN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (0.1in) and two rows of 26 positions, this connector ensures reliable connectivity in compact spaces. Featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation facilitate easy mating and allow for efficient PCB layout. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its termination method of thru-hole and termination plating of matte tin ensure secure and durable attachment to the PCB. With a connector height of 13.97mm (0.55in) and width of 9.4mm (0.37in), the GCC13DKEN strikes the perfect balance between performance and space-saving design, making it ideal for various electronic applications.