GCC13DKES

Heilind Number:SULGCC13DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKES

Detailed Description

Introducing the GCC13DKES, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, this connector offers seamless connectivity in electronic systems. Its side hole mount type and thru-hole termination method ensure secure attachment to PCBs. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, it guarantees reliable signal transmission even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's suitable for power and data applications. The cantilever contact type and right-angle orientation provide flexibility in installation. Boasting 26 positions and a tail length of 4.57mm, it accommodates multiple connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on PCBs. The termination plating of matte tin ensures durability and longevity. Ideal for aerospace, defense, and industrial sectors, the GCC13DKES is a reliable solution for high-reliability applications.