Introducing the GCC13DKET, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. With a pitch of 2.54mm, this female connector features two rows and 26 positions, ensuring efficient data transmission. The contact material, made of Phosphor Bronze with Gold plating, guarantees reliable conductivity, while the cantilever contact type and right-angle orientation facilitate easy mating. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its threaded mount type and through-hole termination method ensure secure attachment to the PCB. The matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, the GCC13DKET is compact yet robust. Perfect for use in aerospace, defense, and industrial applications, this connector is a dependable solution for your connectivity needs.