GCC13DKJD

Heilind Number:SULGCC13DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKJD

Detailed Description

Introducing the GCC13DKJD, a high-performance female board-to-board PCB connector designed for critical applications. With two rows of 26 gold-plated cantilever contacts made of PA9T and phosphor bronze, this connector ensures reliable signal transmission in demanding environments. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it meets stringent performance requirements. The 2.54mm pitch and right-angle orientation offer versatility in PCB layout. Matte tin termination plating enhances durability. With a compact size of 9.4mm width and 13.97mm height, the GCC13DKJD is ideal for space-constrained designs. Trust in this connector for robust and dependable connectivity in aerospace, defense, and industrial applications.