GCC13DKJH

Heilind Number:SULGCC13DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKJH

Detailed Description

Introducing the GCC13DKJH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring two rows with a total of 26 positions, this female connector ensures efficient data transmission with a pitch of 2.54mm. With a voltage rating of 700VAC and an amperage of 3A, it meets the demands of various applications. The contact material is made of durable phosphor bronze with a gold plating, guaranteeing reliable conductivity. Its cantilever contact type and right-angle orientation make it ideal for space-saving installations. With a clearance hole mount type and thru-hole termination method, installation is convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, ensures versatility in PCB layouts. The termination plating of matte tin adds to its durability. Perfect for high-reliability systems, the GCC13DKJH is a must-have component in your electronic assemblies.