| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DKJI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DKJI |
GCC13DKJI
| Heilind Number: | SULGCC13DKJI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DKJI |
| ECAD Model: |
Specifications
Detailed Description
Featuring PA9T and phosphor bronze construction, SKU GCC13DKJI is a high-quality board-to-board PCB connector designed for female connectors with 2 rows. With a threaded mount type and through-hole termination method, this connector ensures secure and reliable connections. Its cantilever contact type with gold plating offers excellent conductivity and durability, suitable for applications requiring a maximum of 3A and 700VAC. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. Measuring 13.97mm in height and 9.4mm in width, with a pitch of 2.54mm, this right-angle connector with 26 positions is ideal for compact PCB layouts. With matte tin termination plating and compliance with industry standards, it is a dependable choice for various electronic systems.

