| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DKJN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DKJN |
GCC13DKJN
| Heilind Number: | SULGCC13DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DKJN, a high-performance PA9T & Phosphor Bronze board-to-board and card edge connector designed for robust connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures reliable power transmission. Featuring two rows of 26 cantilever contacts with gold plating on phosphor bronze, it guarantees low contact resistance and high signal integrity. The 2.54mm pitch and right-angle orientation offer efficient PCB mating. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's ideal for aerospace, defense, and industrial applications. Measuring 13.97mm in height and 9.4mm in width, this connector provides compact yet sturdy connectivity. Trust the GCC13DKJN for your critical connections.

