GCC13DKJS

Heilind Number:SULGCC13DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKJS

Detailed Description

Introducing the GCC13DKJS, a high-performance female board-to-board PCB connector designed for robust connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 26 positions, this connector offers precise and efficient signal transmission. The contact material, Phosphor Bronze, with Gold plating ensures optimal conductivity and long-term reliability, even at a high voltage of 700 VAC. Featuring a right-angle orientation and side hole mount type, it allows for space-saving installation and secure PCB attachment. The cantilever contact type and Thru Hole termination method further enhance durability. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of applications. With a connector height of 13.97mm (.55 in) and a compact width of 9.4mm (.37 in), it offers versatility in design integration. Trust the GCC13DKJS for premium quality and performance in your electronic systems.