GCC13DKJT

Heilind Number:SULGCC13DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKJT

Detailed Description

Introducing the GCC13DKJT, a high-performance PA9T and phosphor bronze female connector designed for optimal power transmission in electronic devices. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable conductivity. Featuring two rows of contacts with a pitch of 2.54mm, it offers seamless integration on PCBs. The threaded mount type and thru-hole termination method guarantee secure and stable installation. The gold-plated phosphor bronze contacts provide excellent signal transmission, while the cantilever contact type and right-angle orientation facilitate easy mating. With 26 positions and a tail length of 12.7mm, this connector is ideal for high-density applications. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances durability. Classified under Board to Board and Card Edge Connectors, the GCC13DKJT is a reliable solution for your connectivity needs.