GCC13DKMD

Heilind Number:SULGCC13DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKMD

Detailed Description

Introducing the GCC13DKMD, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 26 cantilever contacts, this connector ensures reliable and secure connections. Crafted with PA9T and Phosphor Bronze materials, it offers durability and optimal conductivity. The gold-plated contacts and matte tin termination guarantee excellent signal transmission. Operating at a voltage of 700 VAC and withstanding temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and wire wrap termination method make installation easy and efficient. Compact in size with a height of only .61 inches (15.49 mm) and a width of 9.4mm (.37 in), it is ideal for space-constrained PCB layouts. Trust the GCC13DKMD for your connectivity needs, where quality and performance meet.