| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DKMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DKMH |
GCC13DKMH
| Heilind Number: | SULGCC13DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DKMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DKMH, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 26 positions, this connector offers optimal connectivity in compact spaces. Its contact material of Phosphor Bronze with Gold plating ensures reliable signal transmission, while its cantilever contact type and Wire Wrap termination method guarantee secure connections. Operating at a voltage of 700 VAC and rated for temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and matte tin termination plating further enhance its durability. Perfect for use in hi-rel scenarios, the GCC13DKMH is a top choice for board-to-board and card edge connections.

