GCC13DKMI

Heilind Number:SULGCC13DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKMI

Detailed Description

Introducing the GCC13DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. Featuring a two-row configuration with 26 positions, it offers ample connectivity options. The threaded mount and wire wrap termination method guarantee secure and stable installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for harsh environments. The cantilever contact type and straight orientation further enhance its versatility. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it saves space without compromising performance. Trust the GCC13DKMI for efficient and durable connectivity in your electronic systems.