GCC13DKMN

Heilind Number:SULGCC13DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKMN

Detailed Description

Introducing the GCC13DKMN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 26 positions across 2 rows, this connector ensures secure and reliable connectivity. Its contact material is made of robust Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Featuring a cantilever contact type and straight orientation, it allows for easy insertion and removal of wires. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. The termination method is wire wrap with matte tin plating for efficient soldering. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB designs. Trust the GCC13DKMN for seamless and durable board-to-board connections in your electronic systems.