GCC13DKMT

Heilind Number:SULGCC13DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKMT

Detailed Description

Introducing the GCC13DKMT, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. With a pitch of 2.54 mm and 26 positions across 2 rows, this female connector ensures efficient data transmission. Constructed with PA9T housing and featuring Phosphor Bronze contacts plated with gold, it guarantees optimal conductivity and durability even in harsh environments. The threaded mount type and wire wrap termination method offer secure and reliable installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Its cantilever contact type and straight orientation further enhance its versatility. With a compact size of 9.4 mm width and 15.49 mm height, the GCC13DKMT is the perfect choice for demanding PCB interconnect requirements.