GCC13DKRH

Heilind Number:SULGCC13DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKRH

Detailed Description

Experience unparalleled connectivity with our meticulously crafted Board To Board PCB Connector, the GCC13DKRH. Designed for high-performance applications, this connector features a female gender with two rows, ensuring efficient and reliable connections. With a clearance hole mount type and a card extender termination method, installation is a breeze. The contact material, made of durable phosphor bronze with gold plating, guarantees optimal conductivity. At a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of electronic devices. Its cantilever contact type and straddle orientation, combined with 26 positions, offer versatility in usage. The connector's operating temperature range of -65 to 125°C ensures stability in harsh environments. Measuring at 13.97mm in height and 9.4mm in width, with a tail length of 5.97mm, it is compact yet robust. The matte tin termination plating adds further durability. Whether for industrial or commercial applications, the GCC13DKRH is the perfect choice for seamless and high-speed connectivity.