| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DKRI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DKRI |
GCC13DKRI
| Heilind Number: | SULGCC13DKRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DKRI |
| ECAD Model: |
Specifications
Detailed Description
The GCC13DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and data applications. The connector offers two rows of 26 positions each, with a pitch of 2.54mm, allowing for efficient PCB connectivity. Its cantilever contact type and straddle orientation ensure secure mating and alignment. The termination method is through card extender, with matte tin plating for enhanced durability. Operating within a wide temperature range of -65 to 125°C, the GCC13DKRI is a dependable choice for high-reliability systems.

