GCC13DKRN

Heilind Number:SULGCC13DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKRN

Detailed Description

Introducing GCC13DKRN, a high-performance board-to-board PCB connector designed for robust and reliable connectivity. With a current rating of 3A and a voltage withstand of 700 VAC, this female connector features two rows of 26 positions, making it ideal for complex circuitry. Its contact material of phosphor bronze with gold plating ensures excellent signal transmission and durability. The cantilever contact type and straddle orientation offer secure mating, while the termination method of card extender with matte tin plating guarantees stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications where reliability is paramount. Measuring at 13.97mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Whether for telecommunications, aerospace, or other hi-rel environments, the GCC13DKRN is the perfect choice for seamless PCB connectivity.