GCC13DKRS

Heilind Number:SULGCC13DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKRS

Detailed Description

Introducing the GCC13DKRS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek pitch of 2.54mm (.1 in) and a double-row configuration featuring 26 positions, this connector offers seamless connectivity in compact spaces. Engineered with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance, even in harsh environments. The gold-plated contact pins guarantee optimal conductivity, while the matte tin termination plating enhances solderability. Suitable for use in a wide range of industries, from aerospace to telecommunications, this connector is built to withstand extreme temperatures ranging from -65 to 125°C. Its female gender, side hole mount type, and cantilever contact design make it easy to install and maintain. Trust the GCC13DKRS for efficient and secure board-to-board connections in your next project.