GCC13DKSD

Heilind Number:SULGCC13DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKSD

Detailed Description

Introducing the GCC13DKSD, a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and 26 positions spread across 2 rows, this connector guarantees secure and precise connections. Engineered with PA9T and featuring Phosphor Bronze contacts plated with gold, it ensures optimal conductivity and durability. The cantilever contact type and thru-hole termination method offer reliable signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for 700VAC, it's suitable for demanding environments. The connector's clearance hole mount type and matte tin termination plating further enhance its robustness. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient without compromising on performance. Trust the GCC13DKSD for seamless and secure board-to-board connections in aerospace, defense, and other industries.