GCC13DKSI

Heilind Number:SULGCC13DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKSI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DKSI

Detailed Description

The GCC13DKSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable signal transmission in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets strict power requirements. This female connector offers 26 positions across 2 rows, with a 2.54mm pitch for efficient PCB integration. Its cantilever contact type and threaded mounting provide secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh operational conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. Termination is made easy via through-hole soldering with matte tin plating. Ideal for aerospace, defense, and industrial applications, the GCC13DKSI ensures high reliability and performance in critical systems.