GCC13DKSN

Heilind Number:SULGCC13DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKSN

Detailed Description

Introducing the GCC13DKSN, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic systems. With a contact material of PA9T and phosphor bronze, this connector ensures reliable signal transmission. Operating at 700 VAC and 3 A, it offers exceptional power handling capabilities. Featuring two rows with 26 positions each, it allows for versatile board-to-board connections. The cantilever contact type and gold plating guarantee optimal conductivity. With a pitch of 2.54 mm, it's compatible with standard PCB layouts. Its straight orientation and no-mounting design facilitate easy installation. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for various environments. The matte tin termination plating enhances durability. Measuring .61 inches in height and 9.4 mm in width, it's compact yet robust. Whether used in industrial machinery or telecommunications equipment, the GCC13DKSN ensures efficient and secure connections, making it an essential component for your electronic projects.