GCC13DKSS

Heilind Number:SULGCC13DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKSS

Detailed Description

The GCC13DKSS is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable conductivity. With a current rating of 3A and a voltage capability of 700 VAC, it offers robust power transmission. This female connector has two rows of 26 positions each, facilitating complex board-to-board connections. Its side-hole mount and thru-hole termination method guarantee secure installation. The gold-plated cantilever contacts provide excellent signal integrity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a compact size, measuring 9.4mm in width and 15.49mm in height, it saves space on the PCB. The matte tin termination plating ensures durability. Overall, the GCC13DKSS is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.