| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DKST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DKST |
GCC13DKST
| Heilind Number: | SULGCC13DKST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DKST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DKST, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows of durable PA9T & Phosphor Bronze contacts, with a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC. With a straight cantilever contact type and threaded mount, it ensures secure and reliable connections in any environment. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating offers enhanced durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. With 26 positions and a tail length of 4.83mm (.19 in), it provides ample connectivity options. Compact yet robust, the GCC13DKST is the perfect choice for your PCB interconnection needs.

