GCC13DKUH

Heilind Number:SULGCC13DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKUH

Detailed Description

Introducing our GCC13DKUH Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a sturdy construction featuring PA9T and Phosphor Bronze materials, this female connector boasts a current rating of 3A and a voltage capacity of 700VAC, ensuring reliable power transmission. Its two rows of 26 cantilever contacts with gold plating offer excellent signal integrity, while the clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. Measuring 13.97mm in height and 9.4mm in width, it fits compactly onto PCBs, making it perfect for space-constrained applications. With its matte tin termination plating and right-angle orientation, the GCC13DKUH is a versatile and durable solution for your connectivity needs.