GCC13DKUN

Heilind Number:SULGCC13DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKUN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC13DKUN

Detailed Description

Introducing the GCC13DKUN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 26 positions, this connector offers reliable connectivity in a compact form factor. The female connector features cantilever contact type with gold-plated phosphor bronze contacts, ensuring optimal signal transmission. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent power requirements. Suitable for right-angle orientation and through-hole termination, the GCC13DKUN is easy to install on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Upgrade your electronic assemblies with this high-quality connector, perfect for aerospace, defense, and industrial applications.