GCC13DKUS

Heilind Number:SULGCC13DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKUS

Detailed Description

The GCC13DKUS connector features a robust construction, combining PA9T and Phosphor Bronze materials for enhanced durability and conductivity. Designed for high-performance applications, this female connector offers a secure connection with two rows and a side hole mount type, facilitating easy installation on PCBs. With a contact rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The gold-plated contacts guarantee optimal signal integrity, while the cantilever contact type and right-angle orientation allow for efficient board-to-board connections. With 26 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial environments. The termination method of Thru Hole with matte tin plating ensures stable soldering. Measuring 13.97mm in height and 9.4mm in width, it offers a compact solution for space-constrained applications. Perfect for use in hi-rel settings, the GCC13DKUS connector is a reliable choice for demanding electronic systems.