GCC13DKUT

Heilind Number:SULGCC13DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKUT

Detailed Description

The GCC13DKUT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable connectivity. With a pitch of 2.54mm (.1 in) and two rows of 26 positions, it offers versatile compatibility. The cantilever contact type with gold plating guarantees excellent signal transmission, while the threaded mount type and thru-hole termination method ensure secure and stable installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. With a compact connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it saves valuable board space without compromising on performance. The matte tin termination plating adds further protection against corrosion. Ideal for use in aerospace, defense, and industrial electronics, the GCC13DKUT is a reliable and high-quality connector solution.